Filter Your Search
1 - 3 of 3 results
|
EEUTA1C471S(B)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 470 µF | 16 V | 648.75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75.2 µA | 0.16 | e3 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 5 mm | WIRE | 12.5 mm | 12.5 mm | PANASONIC CORP | , | compliant | EAR99 | ||||||
|
EEUTA1C471S
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 470 µF | 16 V | 648.75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | TA | 75.2 µA | EEU-TA | 0.16 | e3 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 5 mm | WIRE | 12.5 mm | 12.5 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||
|
EEUTA1C471SB
Panasonic Electronic Components
|
Check for Price | Yes | Active | 470 µF | 16 V | 648.75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75.2 µA | 0.16 | e3 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 5 mm | WIRE | 12.5 mm | 12.5 mm | PANASONIC CORP | , | compliant | EAR99 | Panasonic |