Filter Your Search
1 - 2 of 2 results
|
EEUTP1V221B
Panasonic Electronic Components
|
$0.7200 | Yes | Active | 220 µF | 35 V | 614.25 mA | 20 % | 130 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 77 µA | 0.12 | e3 | AEC-Q200 | 135 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 10 mm | 16 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||
|
EEUTP1V221(B)
Panasonic Electronic Components
|
Check for Price | Yes | Active | 220 µF | 35 V | 1.1 A | 20 % | 130 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | TP | EEU-TP | 135 °C | -40 °C | Radial | Tape | 5 mm | 10 mm | 16 mm | PANASONIC CORP | compliant |