Filter Your Search
1 - 1 of 1 results
|
EEVFK1E331P
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 330 µF | 25 V | 450 mA | 20 % | 3333 | 160 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | FK | 82.5 µA | EE(25 V,SP) | 0.14 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Lead (Sn/Pb) | FLAT | 10.2 mm | 9.9 mm | 8.3 mm | PANASONIC CORP | CHIP | unknown | EAR99 | Panasonic |