Filter Your Search
1 - 1 of 1 results
|
EEV336M010A9DAA
KEMET Corporation
|
Check for Price | Yes | Active | 33 µF | 10 V | 112 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 100 KHZ | 3.3 µA | 0.19 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, PAPER, 15 INCH | YES | FLAT | 5.4 mm | 5.3 mm | 5.3 mm | KEMET ELECTRONICS CORP | , 2121 | compliant | EAR99 | 8532.22.00.20 | KEMET |