Filter Your Search
1 - 1 of 1 results
|
EEV337M035A9PAA
KEMET Corporation
|
Check for Price | Yes | Active | 330 µF | 35 V | 595 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 100 KHZ | 115.5 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, PAPER, 15 INCH | YES | FLAT | 10.2 mm | 10.3 mm | 10.3 mm | KEMET ELECTRONICS CORP | , 4141 | compliant | EAR99 | 8532.22.00.20 | KEMET |