Filter Your Search
1 - 1 of 1 results
|
EEVTG1K331M
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 330 µF | 80 V | 260 mA | 20 % | 7575 | 280 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR is MEASURED AT 100KHZ, | 264 µA | 0.12 | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | TIN | FLAT | 18 mm | 16.5 mm | 19 mm | 19 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic |