Parametric results for: EF2-3-R6 under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ef23r6
Select parts from the table below to compare.
Compare
Compare
EF2-3R6
World Products Inc
Check for Price Yes Obsolete 3 V 50 mW 180 Ω 1 A 250 V 220 V 1 A 1000000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC N 17 mA 2.4 V 300 mV 3 V 62.5VA@250VAC 1A@250VAC 30W@220VDC 1A@220VDC 75 mΩ Random 1 GΩ 3 ms 2 ms CSA; TUV; UL -40 °C 70 °C AC/DC Silver Alloy GOLD ALLOY SURFACE MOUNT-STRAIGHT 10 TAPE AND REEL 2 FORM C NO SOLDER 7.5 mm 9 mm 15 mm 15mm x 7.5mm x 9mm Compliant EAR99 8536.49.00.50
EF2-3-R6
TOKIN Corporation
Check for Price Yes Yes Transferred 50 mW 180 Ω 1 A 250 V 220 V 1 A 1000000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 17 mA 2.4 V 300 mV 3 V 1A@250VAC 1A@220VDC 3 ms 2 ms EN; IEC; TUV -40 °C 70 °C AC/DC SURFACE MOUNT-STRAIGHT TAPE AND REEL; TUBE NO SOLDER 7.5 mm 9 mm 15 mm 15mm x 7.5mm x 9mm Unknown EAR99 8536.49.00.50