Filter Your Search
1 - 4 of 4 results
|
|
EF2-3SNUR6
World Products Inc
|
Check for Price | Yes | Obsolete | 3 V | 30 mW | 300 Ω | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | N | 10 mA | 2.4 V | 2.4 V | 3 V | 62.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 75 mΩ | Random | 1 GΩ | 3 ms | 2 ms | CSA; TUV; UL | -40 °C | 70 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 10 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | EAR99 | 8536.49.00.50 | |||
|
|
EF2-3SNUR
World Products Inc
|
Check for Price | Yes | Obsolete | 3 V | 30 mW | 300 Ω | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | N | 10 mA | 2.4 V | 2.4 V | 3 V | 62.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 75 mΩ | Random | 1 GΩ | 3 ms | 2 ms | CSA; TUV; UL | -40 °C | 70 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 10 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | EAR99 | 8536.49.00.50 | Compliant | ||
|
|
EF2-3SNU-R6
TOKIN Corporation
|
Check for Price | Yes | Obsolete | 30 mW | 300 Ω | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 10 mA | 2.4 V | 2.4 V | 3 V | 1A@250VAC | 1A@220VDC | 3 ms | 2 ms | CSA; EN; IEC; TUV; UL | -40 °C | 70 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL; TUBE | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm X 7.5mm X 9mm | EAR99 | 8536.49.00.50 | Unknown | |||||||||||||
|
|
EF2-3SNU-R
TOKIN Corporation
|
Check for Price | Yes | Obsolete | 30 mW | 300 Ω | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 10 mA | 2.4 V | 2.4 V | 3 V | 1A@250VAC | 1A@220VDC | 3 ms | 2 ms | CSA; EN; IEC; TUV; UL | -40 °C | 70 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL; TUBE | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm X 7.5mm X 9mm | EAR99 | 8536.49.00.50 | Unknown |