Filter Your Search
1 - 2 of 2 results
|
EFL-100ELL470ME07D
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 47 µF | 10 V | 70 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | FL | 105 °C | -40 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 7 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
EFL-100ELL470ME07D
Chemi-Con
|
Check for Price | Yes | Obsolete | 47 µF | 10 V | 28 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | FL | SOLVENT PROOF | FL | 0.4 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin/Bismuth (Sn/Bi) | 2 mm | WIRE | 5 mm | 7 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 |