Filter Your Search
1 - 10 of 19 results
|
EFM101V-W
Rectron Semiconductor
|
Check for Price | Yes | Active | RECTIFIER DIODE | e3 | MATTE TIN | RECTRON LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
EFM101-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | DO-214AC | R-PDSO-C2 | 2 | 8541.10.00.80 | ||||||||||
|
EFM101B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 175 °C | -65 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | DO-214AA | R-PDSO-C2 | 2 | 8541.10.00.80 | |||||||||
|
EFM101F-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | GENERAL PURPOSE | 1 | R-PDSO-F2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | RECTRON LTD | compliant | EAR99 | R-PDSO-F2 | 8541.10.00.80 | ||||||||||||||||
|
EFM101B-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 30 A | 1 | 50 V | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
EFM101B-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 30 A | 1 | 50 V | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
EFM101L
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-C2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | 2 | 8541.10.00.80 | ||||||||||||
|
EFM101F-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | GENERAL PURPOSE | 1 | R-PDSO-F2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | RECTRON LTD | compliant | EAR99 | R-PDSO-F2 | 8541.10.00.80 | ||||||||||||||||
|
EFM101-T
Rectron Semiconductor
|
Check for Price | Yes | Active | RECTIFIER DIODE | e3 | MATTE TIN | RECTRON LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
CEFM101-HF
Comchip Technology Corporation Ltd
|
Check for Price | Active | 1 A | 875 mV | 25 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | EFFICIENCY | 20 A | 1 | 50 V | R-PDSO-F2 | MIL-STD-750 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 |