Filter Your Search
1 - 5 of 5 results
|
EFM103B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 175 °C | -65 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | DO-214AA | DO-214AA, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
EFM103B-HF-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 30 A | 1 | 150 V | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
EFM103B-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 30 A | 1 | 150 V | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
EFM103B-HF-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 30 A | 1 | 150 V | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
EFM103B-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 30 A | 1 | 150 V | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 |