Filter Your Search
1 - 2 of 2 results
|
EFM204A
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | LOW LEAKAGE CURRENT, METALLURGICALLY BONDED | SUPER FAST RECOVERY | 75 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | DO-214AC | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | Rectron | ||
|
EFM204A-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | LOW LEAKAGE CURRENT, METALLURGICALLY BONDED | SUPER FAST RECOVERY | 75 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | DO-214AC | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | Rectron |