Filter Your Search
1 - 5 of 5 results
|
EFM303B-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 125 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||
|
EFM303B-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 125 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||
|
EFM303BV-T
Rectron Semiconductor
|
Check for Price | Active | RECTIFIER DIODE | RECTRON LTD | compliant | EAR99 | 2018-10-13 | ||||||||||||||||||||||||||||||||||
|
EFM303B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 3 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | LOW LEKAGE CURRENT, METALLURGICALLY BONDED | GENERAL PURPOSE | 125 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | DO-214AA | 2 | |||||
|
EFM303BV-W
Rectron Semiconductor
|
Check for Price | Active | RECTIFIER DIODE | RECTRON LTD | compliant | EAR99 | 2018-10-13 |