Filter Your Search
1 - 10 of 315 results
|
EFM8BB10F4G-A-QFN20
Silicon Laboratories Inc
|
$0.4723 | Yes | Active | 8 | 25 MHz | 4096 | 512 | 8051 | 25 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | S-XQCC-N20 | e3 | 2 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | SILICON LABORATORIES INC | QFN-20 | compliant | 8542.31.00.01 | Silicon Labs | |||||||||||||||
|
EFM8BB10F2G-A-QFN20
Silicon Laboratories Inc
|
$0.5246 | Yes | Active | 8 | 25 MHz | 2048 | 256 | 8051 | 25 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | S-XQCC-N20 | 85 °C | -40 °C | AEC-Q100 | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | SILICON LABORATORIES INC | QFN-20 | compliant | 8542.31.00.01 | Silicon Labs | ||||||||||||||||||||
|
EFM8BB10F4G-A-QFN20R
Silicon Laboratories Inc
|
$0.5672 | Yes | Active | 8 | 25 MHz | 4096 | 512 | 8051 | 25 MHz | 16 | 4 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.25 mA | 3.6 V | 2.2 V | S-XQCC-N20 | e3 | 2 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 20 | UNSPECIFIED | HVQCCN | LCC20,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | SILICON LABORATORIES INC | QFN-20 | compliant | 8542.31.00.01 | Silicon Labs | ||||||
|
EFM8BB10F2G-A-QFN20R
Silicon Laboratories Inc
|
$0.5735 | Yes | Active | 8 | 25 MHz | 2048 | 256 | 8051 | 25 MHz | 16 | 4 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.25 mA | 3.6 V | 2.2 V | S-XQCC-N20 | 85 °C | -40 °C | AEC-Q100 | 20 | UNSPECIFIED | HVQCCN | LCC20,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | SILICON LABORATORIES INC | QFN-20 | compliant | 8542.31.00.01 | Silicon Labs | |||||||||||
|
EFM8BB10F8I-A-SOIC16
Silicon Laboratories Inc
|
$0.6203 | Yes | Yes | Active | 8 | 25 MHz | 8192 | 512 | 25 MHz | 13 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.2 V | AUTOMOTIVE | R-PDSO-G16 | e3 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | SILICON LABORATORIES INC | SOIC-16 | compliant | 8542.31.00.01 | Silicon Labs | |||||||||||||||
|
EFM8BB31F16G-B-QFN24
Silicon Laboratories Inc
|
$0.6703 | Yes | Yes | Obsolete | 8 | 50 MHz | 16384 | 2304 | 8051 | 50 MHz | 20 | 7 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 14.4 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N24 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.12SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 900 µm | 3 mm | 3 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | Silicon Labs | 3A991.A.2 | 2016-11-07 | |||||||||
|
EFM8BB10F8G-A-QSOP24R
Silicon Laboratories Inc
|
$0.6775 | Yes | End Of Life | 8 | 25 MHz | 8192 | 512 | 8051 | 25 MHz | 18 | 4 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.25 mA | 3.6 V | 2.2 V | R-PDSO-G24 | e3 | 2 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | QSOP-24 | compliant | 8542.31.00.01 | Silicon Labs | ||||||
|
EFM8BB10F8G-A-SOIC16
Silicon Laboratories Inc
|
$0.7077 | Yes | Active | 8 | 25 MHz | 8192 | 512 | 25 MHz | 13 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G16 | e3 | 2 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | SILICON LABORATORIES INC | SOIC-16 | compliant | 8542.31.00.01 | Silicon Labs | ||||||||||||||||
|
EFM8BB31F16G-B-QFN32
Silicon Laboratories Inc
|
$0.7161 | Yes | Yes | Obsolete | 8 | 50 MHz | 16384 | 2304 | 8051 | 50 MHz | 29 | 7 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 14.4 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 550 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | Silicon Labs | 3A991.A.2 | 2016-11-07 | |||||||||
|
EFM8BB31F16G-A-QFN32
Silicon Laboratories Inc
|
$0.7232 | Obsolete | MICROCONTROLLER | CMOS | SILICON LABORATORIES INC | , | unknown | 8542.31.00.01 | Silicon Labs |