Filter Your Search
1 - 2 of 2 results
|
EG-2101CA75.0000M-DCYL0
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 75 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | OUTPUT ENABLE FUNCTION; DIFFERENTIAL OUTPUT; TAPE AND REEL | 600 ps | 99.999 MHz | 62.5 MHz | LVPECL | 600 ps | 60 mA | 3.45 V | 3.15 V | 52.5/47.5 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.2mm | SEIKO EPSON CORP | DILCC6,.2 | compliant | |||
|
EG-2101CA75.0000M-DCYL0
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Obsolete | 75 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | OUTPUT ENABLE FUNCTION; DIFFERENTIAL OUTPUT; TAPE AND REEL | 600 ps | 99.999 MHz | 62.5 MHz | LVPECL | 600 ps | 60 mA | 3.45 V | 3.15 V | 52.5/47.5 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.2mm | SEIKO EPSON CORP | DILCC6,.2 | compliant |