Filter Your Search
1 - 1 of 1 results
|
EGM25DRES
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 50 | 2 | 10 mΩ | 3 A | PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | CARD EDGE CONNECTOR | NONE | 1800VDC V | NO | 4.448 N | 5 GΩ | 26 AWG | 26 AWG | .278 N | e4 | UL, CSA | -65 °C | 130 °C | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | HOLE .115-.125 | HORIZONTAL DRILL | ONE | 10u inch | SOLDER LUG | 0.325 inch | 0.431 inch | 4.839 inch | 0.225 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |