Filter Your Search
1 - 10 of 8,559 results
|
RWR81Z1210FRRSL
Vishay Intertechnologies
|
$15.5551 | No | Active | 121 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 11 V | e0 | MIL-PRF-39007 | 250 °C | -65 °C | All-Welded | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 38.1 mm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.80 | ||
|
RWR81Z2R15FRRSL
Vishay Intertechnologies
|
$15.5551 | No | Active | 2.15 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.4663 V | e0 | MIL-PRF-39007 | 250 °C | -65 °C | All-Welded | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 38.1 mm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.80 | ||
|
RWR81Z5R11FRB12
Vishay Intertechnologies
|
$15.8017 | No | Active | 5.11 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.2605 V | e0 | MIL-PRF-39007 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 38.1 mm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | ||||
|
RWR81Z4R99FRB12
Vishay Intertechnologies
|
$15.8017 | No | Active | 4.99 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.2338 V | e0 | MIL-PRF-39007 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 38.1 mm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | ||||
|
RWR81Z1R00FRBSL
Vishay Intertechnologies
|
$15.8838 | No | Active | 1 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 V | e0 | MIL-PRF-39007 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 38.1 mm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | ||||
|
RWR81Z4750FRBSL
Vishay Intertechnologies
|
$15.8838 | No | Active | 475 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 21.7945 V | e0 | MIL-PRF-39007 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 38.1 mm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | ||||
|
RWR81Z2R15FRBSL
Vishay Intertechnologies
|
$15.8838 | No | Active | 2.15 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.4663 V | e0 | MIL-PRF-39007 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 38.1 mm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | ||||
|
RWR81Z1R00FRB12
Vishay Intertechnologies
|
$16.5356 | No | Active | 1 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 V | e0 | MIL-PRF-39007 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 38.1 mm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | ||||
|
RWR81Z1R00FRRSL
Vishay Intertechnologies
|
$18.3151 | No | Active | 1 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 V | e0 | MIL-PRF-39007 | 250 °C | -65 °C | All-Welded | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 38.1 mm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | ||||
|
RWR81Z1R00FSB12
Vishay Intertechnologies
|
$21.8514 | No | Active | 1 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 V | e0 | MIL-PRF-39007 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 38.1 mm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant |