Filter Your Search
1 - 2 of 2 results
|
EGXH350ETD221MJ16H
Chemi-Con
|
Check for Price | Yes | Active | 220 µF | 35 V | 395 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 231 µA | 0.12 | 135 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | 5 mm | WIRE | 10 mm | 16 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
EGXH350ETD221MJ16H
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 220 µF | 35 V | 790 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | GXH | 135 °C | -40 °C | 2 | Radial | Tape | 5 mm | 10 mm | 16 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 |