Filter Your Search
1 - 10 of 18 results
|
EH02011-GU-V
Foxconn
|
Check for Price | Active | 40 | 2 | 1.27 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
EH02013-DAW-DF
Foxconn
|
Check for Price | Yes | Yes | Active | 40 | 2 | 1.27 mm | 4 | 40 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | CARD EDGE CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | WHITE | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | SOLDER | 0.348 inch | 0.61 inch | 1.24 inch | 0.1 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | LEAD FREE | ||
|
EH02001-DAW-DF
Foxconn
|
Check for Price | Yes | Yes | Active | 40 | 2 | 1.27 mm | 4 | 40 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD FLASH | STRAIGHT | CARD EDGE CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | WHITE | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | SOLDER | 0.348 inch | 0.61 inch | 1.24 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | LEAD FREE | ||
|
EH02001-DAW-DN
Foxconn
|
Check for Price | No | No | Active | 40 | 2 | 1.27 mm | 4 | 40 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | POLYETHYLENE | TIN LEAD | STRAIGHT | CARD EDGE CONNECTOR | 500VAC V | NO | 1 GΩ | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | PEG | RECEPTACLE | TIN LEAD | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | WHITE | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | SOLDER | 0.348 inch | 0.61 inch | 1.24 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||
|
EH02003-DAW-DF
Foxconn
|
Check for Price | Yes | Yes | Active | 40 | 2 | 1.27 mm | 4 | 40 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | CARD EDGE CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | WHITE | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | SOLDER | 0.348 inch | 0.61 inch | 1.24 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | LEAD FREE | ||
|
EH02017-DAW-DN
Foxconn
|
Check for Price | No | No | Active | 40 | 2 | 1.27 mm | 4 | 40 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | POLYETHYLENE | TIN LEAD | STRAIGHT | CARD EDGE CONNECTOR | 500VAC V | NO | 1 GΩ | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | PEG | RECEPTACLE | TIN LEAD | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | WHITE | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 15u inch | SOLDER | 0.348 inch | 0.61 inch | 1.24 inch | 0.1 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||
|
EH02006-GU-V
Foxconn
|
Check for Price | Active | 40 | 2 | 1.27 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
EH02007-DAW-DF
Foxconn
|
Check for Price | Yes | Yes | Active | 40 | 2 | 1.27 mm | 4 | 40 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (15) | STRAIGHT | CARD EDGE CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | WHITE | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 15u inch | SOLDER | 0.348 inch | 0.61 inch | 1.24 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | LEAD FREE | ||
|
EH02016-GU-V
Foxconn
|
Check for Price | Active | 40 | 2 | 1.27 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
EH02017-GU-V
Foxconn
|
Check for Price | Active | 40 | 2 | 1.27 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 |