Filter Your Search
1 - 1 of 1 results
|
EH1100ETTS-39.000M-G
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 39 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | EH11 | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | compliant | Clock |