Filter Your Search
1 - 3 of 3 results
![]() |
EH2500TTS-27.000M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 5 PPM/YEAR | CMOS | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | 163 | Clock | |||||||||||||||||||||||
![]() |
EH2500TTS-27.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 27 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | EH25 | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | compliant | Clock | ECLIPTEK CORP | |||||
|
EH2500TTS-27.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 27 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | compliant | Clock | ECLIPTEK CORP |