Parametric results for: EH2900ETTS-48.000M under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: eh2900etts48000m
Select parts from the table below to compare.
Compare
Compare
EH2900ETTS-48.000M
Ecliptek Corporation
Check for Price Yes Yes Transferred 48 MHz 100 % 15 pF 1.8 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 6 ns NO 6 ns 1.89 V 1.71 V 60/40 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.6mm ECLIPTEK CORP SMD 5.0mm x 7.0mm 4 SMD 5.0mm x 7.0mm compliant Clock
EH2900ETTS-48.000MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 48 MHz 100 % 15 pF 1.8 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 6 ns NO 6 ns 1.89 V 1.71 V 60/40 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.6mm ECLIPTEK CORP compliant Clock
EH2900ETTS-48.000M TR
Ecliptek Corporation
Check for Price Yes Yes Active 5 PPM/YEAR CMOS SMD 5.0mm x 7.0mm 4 SMD 5.0mm x 7.0mm 163 Clock