Filter Your Search
1 - 3 of 3 results
|
EH2900ETTTS-8.192M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | unknown | Clock | |||||||||||||||||||||||
|
EH2900ETTTS-8.192MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 8.192 MHz | 100 % | 15 pF | 1.8 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | compliant | Clock | ECLIPTEK CORP | ||
|
EH2900ETTTS-8.192M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 8.192 MHz | 100 % | 15 pF | 1.8 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 6 ns | NO | 6 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | compliant | Clock | ECLIPTEK CORP |