Filter Your Search
1 - 7 of 7 results
|
EH3520ETTTS-1.8432MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8432 MHz | 20 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock | ||||||||
|
EH3520ETTTS-18.432MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 18.432 MHz | 20 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock | ||||||||
![]() |
EH3520ETTTS-18.432M TR
Abracon Corporation
|
Check for Price | Active | unknown | Clock | |||||||||||||||||||||||||||||||
![]() |
EH3520ETTTS-18.432M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 5 PPM/YEAR | CMOS | 163 | Clock | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | ||||||||||||||||||||||||
![]() |
EH3520ETTTS-18.432M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 18.432 MHz | 20 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | EH35 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | |||||
![]() |
EH3520ETTTS-1.8432M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8432 MHz | 20 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | EH35 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | |||||
![]() |
EH3520ETTTS-1.8432M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 5 PPM/YEAR | CMOS | 163 | Clock | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm |