Filter Your Search
1 - 3 of 3 results
|
EH3600ETTS-33.333M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 5 PPM/YEAR | CMOS | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | 163 | Clock | ||||||||||||||||||||||||
|
EH3600ETTS-33.333MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 33.333 MHz | 100 % | 30 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 3.6 V | 3 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 5.0mm x 1.3mm | compliant | Clock | ECLIPTEK CORP | ||||||||
|
EH3600ETTS-33.333M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 33.333 MHz | 100 % | 30 pF | 3.3 V | LVCMOS | EH36 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 6 ns | NO | 6 ns | 3.6 V | 3 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm x 5.0mm x 1.3mm | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | compliant | Clock | ECLIPTEK CORP |