Filter Your Search
1 - 3 of 3 results
|
EH4625TS-83.000M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 5 PPM/YEAR | CMOS | SMD 2.5mm x 3.2mm | 4 | SMD 2.5mm x 3.2mm | 163 | Clock | |||||||||||||||||||||||
|
EH4625TS-83.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 83 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 1.05mm | compliant | Clock | ECLIPTEK CORP | ||||||||
|
EH4625TS-83.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 83 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | EH46 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 1.05mm | SMD 2.5mm x 3.2mm | 4 | SMD 2.5mm x 3.2mm | compliant | Clock | ECLIPTEK CORP |