Parametric results for: EH4725ETTTS-18.432M under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: eh4725ettts18432m
Select parts from the table below to compare.
Compare
Compare
EH4725ETTTS-18.432MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 18.432 MHz 25 % 15 pF 2.5 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 6 ns NO 6 ns 2.625 V 2.375 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 3.2mm x 2.5mm x 1.05mm ECLIPTEK CORP compliant Clock
EH4725ETTTS-18.432M
Ecliptek Corporation
Check for Price Yes Yes Transferred 18.432 MHz 25 % 15 pF 2.5 V LVCMOS EH47 TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 6 ns NO 6 ns 2.625 V 2.375 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 3.2mm x 2.5mm x 1.05mm ECLIPTEK CORP compliant Clock
EH4725ETTTS-18.432M TR
Ecliptek Corporation
Check for Price Yes Yes Active unknown Clock