Filter Your Search
1 - 3 of 3 results
|
EH4725ETTTS-4.096M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 4.096 MHz | 25 % | 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 6 ns | NO | 6 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 1.05mm | ECLIPTEK CORP | SMD 2.5mm x 3.2mm | 4 | SMD 2.5mm x 3.2mm | compliant | Clock | ||||
|
EH4725ETTTS-4.096MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 4.096 MHz | 25 % | 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 1.05mm | ECLIPTEK CORP | compliant | Clock | |||||||
|
EH4725ETTTS-4.096M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 5 PPM/YEAR | CMOS | SMD 2.5mm x 3.2mm | 4 | SMD 2.5mm x 3.2mm | 163 | Clock |