Parametric results for: EH4725TS-4.9152M under XO

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: eh4725ts49152m
Select parts from the table below to compare.
Compare
Compare
EH4725TS-4.9152M
Ecliptek Corporation
Check for Price Yes Yes Transferred 4.9152 MHz 25 % 15 pF 2.5 V LVCMOS EH47 TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 6 ns NO 6 ns 2.625 V 2.375 V 60/40 % e4 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 3.2mm x 2.5mm x 1.05mm ECLIPTEK CORP SMD 2.5mm x 3.2mm 4 SMD 2.5mm x 3.2mm compliant Clock
EH4725TS-49.152M TR
Ecliptek Corporation
Check for Price Yes Yes Active unknown Clock
EH4725TS-4.9152MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 4.9152 MHz 25 % 15 pF 2.5 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 6 ns NO 6 ns 2.625 V 2.375 V 60/40 % e4 70 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 3.2mm x 2.5mm x 1.05mm ECLIPTEK CORP compliant Clock
EH4725TS-4.9152M TR
Ecliptek Corporation
Check for Price Yes Yes Active 5 PPM/YEAR CMOS SMD 2.5mm x 3.2mm 4 SMD 2.5mm x 3.2mm 163 Clock
EH4725TS-49.152M
Ecliptek Corporation
Check for Price Yes Yes Transferred 49.152 MHz 25 % 15 pF 2.5 V LVCMOS EH47 TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 6 ns NO 6 ns 2.625 V 2.375 V 60/40 % e4 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 3.2mm x 2.5mm x 1.05mm ECLIPTEK CORP compliant Clock
EH4725TS-49.152MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 49.152 MHz 25 % 15 pF 2.5 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 6 ns NO 6 ns 2.625 V 2.375 V 60/40 % e4 70 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 3.2mm x 2.5mm x 1.05mm ECLIPTEK CORP compliant Clock