Filter Your Search
1 - 3 of 3 results
|
EH4745ETTS-24.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 24 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | TAPE AND REEL; TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 2.625 V | 2.375 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 1.05mm | ECLIPTEK CORP | compliant | Clock | ||||||
|
EH4745ETTS-24.000M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 163 | Clock | SMD 2.5mm x 3.2mm | 4 | SMD 2.5mm x 3.2mm | ||||||||||||||||||||||||
|
EH4745ETTS-24.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 24 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | EH47 | BULK; TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 2.625 V | 2.375 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 1.05mm | ECLIPTEK CORP | compliant | Clock | SMD 2.5mm x 3.2mm | 4 | SMD 2.5mm x 3.2mm |