Filter Your Search
1 - 10 of 89,034 results
|
SIT9005AI-21-33EH40.000000E
SiTime Corporation
|
$2.0838 | Active | 40 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 6.5 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | ||||||||
|
SIT9005AI-21-18EH40.000000E
SiTime Corporation
|
$2.0838 | Active | 40 MHz | 20 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 2 mA | 2.5 ns | 5.5 mA | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | ||||||||
|
EH4925ETTTS-75.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 75 MHz | 25 % | 15 pF | 1.8 V | LVCMOS | EH49 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 1.05mm | ECLIPTEK CORP | compliant | Clock | ||||||||||
|
EH4700ETTS-14.7456MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 14.7456 MHz | 100 % | 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 2.625 V | 2.375 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 1.05mm | ECLIPTEK CORP | compliant | Clock | ||||||||||
|
X3276E-H-40.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 40 MHz | 25 % | 10 KOHM, 15 pF | 3.3 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | |||||||||||||||
|
EH4645TTS-16.6665MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 16.6665 MHz | 50 % | 30 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 6 ns | NO | 6 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 1.05mm | ECLIPTEK CORP | compliant | Clock | ||||||||||||
![]() |
EH4700TTS-2.820142M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 2.8201 MHz | 100 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK; TAPE | 6 ns | NO | 6 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 1.05mm | ECLIPTEK CORP | compliant | Clock | SMD 2.5mm x 3.2mm | 4 | SMD 2.5mm x 3.2mm | |||||||||
|
EH4900ETTS-100.009MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 100.009 MHz | 100 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 1.05mm | ECLIPTEK CORP | compliant | Clock | |||||||||||
|
EH4900ETTTS-26.5626MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 26.5626 MHz | 100 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 6 ns | NO | 6 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 1.05mm | ECLIPTEK CORP | compliant | Clock | |||||||||||
|
EH4920ETTS-9.80875MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 9.8087 MHz | 20 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 6 ns | NO | 6 ns | 1.89 V | 1.71 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 1.05mm | ECLIPTEK CORP | compliant | Clock |