Filter Your Search
1 - 3 of 3 results
|
EH5620ETTTS-37.500M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 5 PPM/YEAR | CMOS | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | 163 | Clock | ||||||||||||||||||||||||
|
EH5620ETTTS-37.500M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 37.5 MHz | 20 % | 30 pF | 3.3 V | LVCMOS | EH56 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 6 ns | NO | 6 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.9mm | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | compliant | Clock | ECLIPTEK CORP | |||||
|
EH5620ETTTS-37.500MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 37.5 MHz | 20 % | 30 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.9mm | compliant | Clock | ECLIPTEK CORP |