Parametric results for: EH5620TS-27.000M under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: eh5620ts27000m
Select parts from the table below to compare.
Compare
Compare
EH5620TS-27.000MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 27 MHz 20 % 30 pF 3.3 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 6 ns NO 6 ns 3.465 V 3.135 V 60/40 % e4 70 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 0.9mm ECLIPTEK CORP compliant Clock
EH5620TS-27.000M
Ecliptek Corporation
Check for Price Yes Yes Transferred 27 MHz 20 % 30 pF 3.3 V LVCMOS EH56 TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 6 ns NO 6 ns 3.465 V 3.135 V 60/40 % e4 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 0.9mm ECLIPTEK CORP compliant Clock SMD 2.0mm x 2.5mm 4 SMD 2.0mm x 2.5mm
EH5620TS-27.000M TR
Ecliptek Corporation
Check for Price Yes Yes Active 5 PPM/YEAR CMOS 163 Clock SMD 2.0mm x 2.5mm 4 SMD 2.0mm x 2.5mm