Filter Your Search
1 - 3 of 3 results
|
EH5700TS-3.300MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 MHz | 100 % | 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 2.625 V | 2.375 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.0mm x 2.5mm x 0.9mm | ECLIPTEK CORP | compliant | Clock | ||||||||
|
EH5700TS-3.300M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 MHz | 100 % | 15 pF | 2.5 V | LVCMOS | EH57 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 6 ns | NO | 6 ns | 2.625 V | 2.375 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 2.0mm x 2.5mm x 0.9mm | ECLIPTEK CORP | compliant | Clock | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | |||||
|
EH5700TS-3.300M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 5 PPM/YEAR | CMOS | 163 | Clock | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm |