Filter Your Search
1 - 3 of 3 results
|
EH5920ETTS-67.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 67 MHz | 20 % | 15 pF | 1.8 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 1.89 V | 1.71 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.9mm | ECLIPTEK CORP | compliant | Clock | ||
|
EH5920ETTS-67.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 67 MHz | 20 % | 15 pF | 1.8 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 1.89 V | 1.71 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.9mm | ECLIPTEK CORP | compliant | Clock | |||
|
EH5920ETTS-67.000M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | unknown | Clock |