Filter Your Search
1 - 10 of 39 results
|
EHF-105-01-L-D
Samtec Inc
|
$3.2085 | Yes | Yes | Active | 10 | 2 | 1.27 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.263 inch | 0.325 inch | 0.82 inch | 0.107 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||
|
EHF-105-01-L-D-SM-01-TR
Samtec Inc
|
$3.6000 | Yes | Active | 9 | 2 | 1.27 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.95 mm | 10u inch | SURFACE MOUNT | 0.263 inch | 0.335 inch | 0.82 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||
|
EHF-105-01-L-D-04
Samtec Inc
|
$3.6800 | Yes | Active | 9 | 2 | 1.27 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.263 inch | 0.325 inch | 0.82 inch | 0.107 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
EHF-105-01-L-D-08
Samtec Inc
|
$3.6800 | Yes | Active | 9 | 2 | 1.27 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.263 inch | 0.325 inch | 0.82 inch | 0.107 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
EHF-105-01-L-D-05
Samtec Inc
|
$3.6800 | Yes | Active | 9 | 2 | 1.27 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.263 inch | 0.325 inch | 0.82 inch | 0.107 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
EHF-105-01-L-D-02
Samtec Inc
|
$3.6800 | Yes | Active | 9 | 2 | 1.27 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.263 inch | 0.325 inch | 0.82 inch | 0.107 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
EHF-105-01-L-D-03
Samtec Inc
|
$3.6800 | Yes | Active | 9 | 2 | 1.27 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.263 inch | 0.325 inch | 0.82 inch | 0.107 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
EHF-105-01-L-D-09
Samtec Inc
|
$3.6800 | Yes | Active | 9 | 2 | 1.27 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.263 inch | 0.325 inch | 0.82 inch | 0.107 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
EHF-105-01-L-D-06
Samtec Inc
|
$3.6800 | Yes | Active | 9 | 2 | 1.27 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.263 inch | 0.325 inch | 0.82 inch | 0.107 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
EHF-105-01-L-D-07
Samtec Inc
|
$3.6800 | Yes | Active | 9 | 2 | 1.27 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.263 inch | 0.325 inch | 0.82 inch | 0.107 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |