Filter Your Search
1 - 9 of 9 results
|
EHF-113-01-FM-D
Samtec Inc
|
$5.1753 | Yes | Yes | Active | 26 | 2 | 1.27 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 3u inch | SOLDER | 0.263 inch | 1.22 inch | 0.107 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||
|
EHF-113-01-FM-D-RA
Samtec Inc
|
$5.4046 | Yes | Yes | Active | 26 | 2 | 1.27 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 3u inch | SOLDER | 0.263 inch | 1.22 inch | 0.09 inch | SAMTEC INC | compliant | SAMTEC | |||||
|
EHF-113-01-FM-D-SM-K
Samtec Inc
|
$6.4312 | Yes | Yes | Active | 26 | 2 | 1.27 mm | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||
|
EHF-113-01-FM-D-SM
Samtec Inc
|
Check for Price | Yes | Yes | Active | 26 | 2 | 1.27 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.953 mm | 3u inch | SURFACE MOUNT | 0.263 inch | 0.335 inch | 1.22 inch | SAMTEC INC | compliant | SAMTEC | |||||
|
EHF-113-01-FM-D-SM-LC
Samtec Inc
|
Check for Price | Yes | Yes | Active | 26 | 2 | 1.27 mm | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||
|
EHF-113-01-FM-D-SM-LC-P
Samtec Inc
|
Check for Price | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
EHF-113-01-FM-D-SM-P-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 26 | 2 | 1.27 mm | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||
|
EHF-113-01-FM-D-SM-K-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 26 | 2 | 1.27 mm | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||
|
EHF-113-01-FM-D-SM-LC-K
Samtec Inc
|
Check for Price | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |