Filter Your Search
1 - 10 of 22 results
|
EHT-117-01-L-D
Samtec Inc
|
$7.6933 | Yes | Yes | Active | 34 | 2 | 2 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH & EJECT | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.3 inch | 0.37 inch | 1.881 inch | 0.114 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||
|
EHT-117-01-L-D-SR
Samtec Inc
|
$7.7476 | Yes | Yes | Active | GOLD (10) OVER NICKEL (50) | BOARD CONNECTOR | e3 | TIN OVER NICKEL | PHOSPHOR BRONZE | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||||||||||||||||
|
EHT-117-01-L-D-02
Samtec Inc
|
$8.0200 | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
|
EHT-117-01-L-D-SM-K-TR
Samtec Inc
|
$8.0290 | Yes | Active | 34 | 2 | 2.0066 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH & EJECT | ONE | RECTANGULAR | 5.334 mm | 10u inch | SURFACE MOUNT | 0.3 inch | 0.375 inch | 1.881 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||
|
EHT-117-01-L-D-SM-P-TR
Samtec Inc
|
$8.2444 | Yes | Active | 34 | 2 | 2.0066 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH & EJECT | ONE | RECTANGULAR | 5.334 mm | 10u inch | SURFACE MOUNT | 0.3 inch | 0.375 inch | 1.881 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||
|
EHT-117-01-L-D-RA-SR
Samtec Inc
|
$8.3000 | Yes | Yes | Active | GOLD (10) OVER NICKEL (50) | BOARD CONNECTOR | e3 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||||||||||||
|
EHT-117-01-L-D-RA
Samtec Inc
|
$8.4327 | Yes | Yes | Active | 34 | 2 | 2 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH & EJECT | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.3 inch | 0.508 inch | 1.881 inch | 0.12 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||
|
EHT-117-01-L-D-SM-LC-K-TR
Samtec Inc
|
$8.4360 | Yes | Active | BOARD CONNECTOR | TIN OVER NICKEL | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||||||||||||||||||||
|
EHT-117-01-L-D-SM-LC-P-TR
Samtec Inc
|
$8.5651 | Yes | Active | BOARD CONNECTOR | TIN OVER NICKEL | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||||||||||||||||||||
|
EHT-117-01-L-D-SM-K
Samtec Inc
|
$9.8400 | Yes | Yes | Active | 34 | 2 | 2.0066 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH & EJECT | ONE | RECTANGULAR | 5.334 mm | 10u inch | SURFACE MOUNT | 0.3 inch | 0.375 inch | 1.881 inch | SAMTEC INC | compliant | SAMTEC |