Filter Your Search
1 - 2 of 2 results
|
EKMQ401LIN331MA30S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 330 µF | 400 V | 1.44 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.09 mA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | MATTE TIN | FLAT | 35 mm | 30 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
EKMQ401LIN331MA30S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 330 µF | 400 V | 1.44 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KMQ(SNAP-IN) | 105 °C | -25 °C | 2 | Snap-in | 35 mm | 30 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.40 |