Filter Your Search
1 - 2 of 2 results
|
EKMQ421VSN331MR35S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 330 µF | 420 V | 1.42 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1169 mA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 35 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
EKMQ421VSN331MR35S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 330 µF | 420 V | 1.42 A | 20 % | 1.005 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | KMQ | 1.1169 mA | KMQ(SNAP-IN) | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 35 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.40 |