Filter Your Search
1 - 2 of 2 results
|
EKMS251VSN561MP45S
United Chemi-Con Inc
|
$3.2928 | Yes | Yes | Transferred | 560 µF | 250 V | 1.79 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KMS | 105 °C | -25 °C | 2 | Snap-in | 10 mm | 22 mm | 45 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||
|
EKMS251VSN561MP45S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 560 µF | 250 V | 1.79 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1225 mA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | SNAP-IN | 22 mm | 45 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.40 |