Filter Your Search
1 - 2 of 2 results
![]() |
EKMS451VSN121MP30S
United Chemi-Con Inc
|
$2.9068 | Yes | Yes | Transferred | 120 µF | 450 V | 810 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KMS | 105 °C | -25 °C | 2 | Snap-in | 10 mm | 22 mm | 30 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
EKMS451VSN121MP30S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 120 µF | 450 V | 810 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 697.1 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | MATTE TIN | SNAP-IN | 22 mm | 30 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | 8532.22.00.40 | RADIAL LEADED |