Filter Your Search
1 - 2 of 2 results
|
EKS00DD210M00
Vishay Roederstein
|
Check for Price | Yes | Obsolete | 10 µF | 160 V | 63 mA | 20 % | 20 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | EKS | 47 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | VISHAY ROEDERSTEIN | , | unknown | EAR99 | |||||||||
|
EKS00DD210M00
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 10 µF | 160 V | 63 mA | 20 % | 20 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 10% Capacitance Tolerance On Request | e3 | 105 °C | -40 °C | 2 | Radial | Box | Matte Tin (Sn) | 5 mm | 10 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 |