Filter Your Search
1 - 2 of 2 results
|
EKXJ451ELL470MK40S
United Chemi-Con Inc
|
$1.3168 | Yes | Yes | Transferred | 47 µF | 450 V | 525 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KXJ | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 40 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
EKXJ451ELL470MK40S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 47 µF | 450 V | 525 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 946 µA | 0.24 | e3 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 5 mm | WIRE | 12.5 mm | 40 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | Chemi-Con |