Filter Your Search
1 - 1 of 1 results
|
EKXJ501ELL150MJ40S
Chemi-Con
|
Check for Price | Yes | Active | 15 µF | 500 V | 175 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 400 µA | 0.24 | e3 | AEC-Q200 | 105 °C | -25 °C | 2 | Radial | BULK | NO | TIN | 5 mm | WIRE | 10 mm | 40 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Chemi-Con |