Filter Your Search
1 - 2 of 2 results
|
EKY-160EFM472MM25S
United Chemi-Con Inc
|
Check for Price | Transferred | 4.7 mF | 16 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EKY(16V) | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 25 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
EKY-160EFM472MM25S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 4.7 mF | 16 V | 2.669 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 752 µA | 0.22 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 18 mm | 25 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 |