Filter Your Search
1 - 10 of 128 results
|
EKYA160EIJ222MK20S
Chemi-Con
|
Check for Price | Yes | Active | 2.2 mF | 16 V | 1.425 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 352 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 12.5 mm | 20 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
EKYA160EFM821MH20D
Chemi-Con
|
Check for Price | Not Recommended | 820 µF | 16 V | 630 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 131.2 µA | 0.16 | e6 | 105 °C | -40 °C | 2 | Snap-in | BULK | NO | Tin/Bismuth (Sn/Bi) | 3.5 mm | SNAP-IN | 8 mm | 20 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||
|
EKYA160ETD681MH15D
Chemi-Con
|
Check for Price | Yes | Not Recommended | 680 µF | 16 V | 504 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 108.8 µA | 0.16 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN BISMUTH | 3.5 mm | WIRE | 8 mm | 15 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
EKYA160ETD152MJ20S
Chemi-Con
|
Check for Price | Yes | Active | 1.5 mF | 16 V | 840 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 240 µA | 0.18 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
EKYA160EC3271MF11D
Chemi-Con
|
Check for Price | Yes | Active | ALUMINUM ELECTROLYTIC CAPACITOR | e6 | 2 | Tin/Bismuth (Sn/Bi) | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
EKYA160ELL821MH20D
Chemi-Con
|
Check for Price | Yes | Obsolete | 820 µF | 16 V | 630 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 131.2 µA | 0.16 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin/Bismuth (Sn/Bi) | 3.5 mm | WIRE | 8 mm | 20 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
EKYA160EBC472ML25S
Chemi-Con
|
Check for Price | Yes | Active | 4.7 mF | 16 V | 2.4905 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 752 µA | 0.24 | e3 | 105 °C | -40 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 25 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
EKYA160ETC471MHB5D
Chemi-Con
|
Check for Price | Not Recommended | 470 µF | 16 V | 320 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75.2 µA | 0.16 | e6 | 105 °C | -40 °C | 2 | Radial | AMMO PACK | NO | TIN BISMUTH | 3.5 mm | WIRE | 8 mm | 11.5 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||
|
EKYA160EBD332MK25S
Chemi-Con
|
Check for Price | Yes | Active | 3.3 mF | 16 V | 1.6725 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 528 µA | 0.22 | e3 | 105 °C | -40 °C | 2 | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 12.5 mm | 25 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
EKYA160ETD102MJ16S
Chemi-Con
|
Check for Price | Yes | Active | 1 mF | 16 V | 780 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 160 µA | 0.16 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 16 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 |