Filter Your Search
1 - 10 of 164 results
|
EKYA500EFC151MH15D
Chemi-Con
|
Check for Price | Not Recommended | 150 µF | 50 V | 292 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75 µA | 0.10 | e6 | 105 °C | -40 °C | 2 | Radial | BULK | NO | Tin/Bismuth (Sn/Bi) | 3.5 mm | WIRE | 8 mm | 15 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||
|
EKYA500EIJ182MLN3S
Chemi-Con
|
Check for Price | Yes | Active | 1.8 mF | 50 V | 1.806 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 900 µA | 0.12 | e3 | 105 °C | -40 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 31.5 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
EKYA500EFC4R7ME11D
Chemi-Con
|
Check for Price | Not Recommended | 4.7 µF | 50 V | 35.2 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.10 | e6 | 105 °C | -40 °C | 2 | Radial | BULK | NO | TIN BISMUTH | 2 mm | WIRE | 5 mm | 11 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||
|
EKYA500EBC182MLN3S
Chemi-Con
|
Check for Price | Yes | Active | 1.8 mF | 50 V | 1.806 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 900 µA | 0.12 | e3 | 105 °C | -40 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 31.5 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
EKYA500ELL1R0ME11D
Chemi-Con
|
Check for Price | Yes | Obsolete | 1 µF | 50 V | 12 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.10 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN BISMUTH | 2 mm | WIRE | 5 mm | 11 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
EKYA500EMC181MJC5S
Chemi-Con
|
Check for Price | Active | 180 µF | 50 V | 304 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 90 µA | 0.10 | e3 | 105 °C | -40 °C | 2 | Snap-in | BULK | NO | Matte Tin (Sn) | 5 mm | SNAP-IN | 10 mm | 12.5 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||
|
EKYA500ETD182MLN3S
Chemi-Con
|
Check for Price | Yes | Active | 1.8 mF | 50 V | 1.806 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 900 µA | 0.12 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | Matte Tin (Sn) | WIRE | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | |||||||
|
EKYA500ETA151MH15D
Chemi-Con
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | e6 | 2 | Tin/Bismuth (Sn/Bi) | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||||||||||||||||||||||||
|
EKYA500EBD102ML25S
Chemi-Con
|
Check for Price | Yes | Active | 1 mF | 50 V | 1.533 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 500 µA | 0.10 | e3 | 105 °C | -40 °C | 2 | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 16 mm | 25 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
EKYA500ETC560MF11D
Chemi-Con
|
Check for Price | Not Recommended | 56 µF | 50 V | 118 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 28 µA | 0.10 | e6 | 105 °C | -40 °C | 2 | Radial | AMMO PACK | NO | Tin/Bismuth (Sn/Bi) | 2.5 mm | WIRE | 6.3 mm | 11 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.22.00.20 |