Filter Your Search
1 - 10 of 488 results
|
EKZE100ELL102MH20D
United Chemi-Con Inc
|
$0.1656 | Yes | Yes | Transferred | 1 mF | 10 V | 1.25 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZE | 105 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 20 mm | UNITED CHEMI-CON INC | compliant | ||||||
|
EKZE100ELL471MHB5D
United Chemi-Con Inc
|
$0.1979 | Yes | Yes | Transferred | 470 µF | 10 V | 760 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZE | e6 | 105 °C | -40 °C | 2 | Radial | Bulk | Tin/Bismuth (Sn/Bi) | 3.5 mm | 8 mm | 11.5 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | ||
|
EKZE100ETD221MF11D
United Chemi-Con Inc
|
$0.2045 | Yes | Yes | Transferred | 220 µF | 10 V | 405 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZE | 105 °C | -40 °C | 2 | Radial | Tape | 2.5 mm | 6.3 mm | 11 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | ||||
|
EKZE100ELL221MF11D
United Chemi-Con Inc
|
$0.2770 | Yes | Yes | Transferred | 220 µF | 10 V | 405 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZE | 105 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 11 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | ||||
|
EKZE100ELL681MJC5S
United Chemi-Con Inc
|
$0.3773 | Yes | Yes | Transferred | 680 µF | 10 V | 1.03 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZE | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | ||||
|
EKZE100ELL222MK20S
United Chemi-Con Inc
|
$0.7536 | Yes | Yes | Transferred | 2.2 mF | 10 V | 2.36 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZE | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 20 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | ||||
|
EKZE100ELL392MK30S
United Chemi-Con Inc
|
$0.9040 | Yes | Yes | Transferred | 3.9 mF | 10 V | 3.29 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZE | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 30 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | ||||
|
EKZE100ELL392ML20S
United Chemi-Con Inc
|
$0.9100 | Yes | Yes | Transferred | 3.9 mF | 10 V | 3.14 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZE | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 20 mm | UNITED CHEMI-CON INC | compliant | ||||||
|
EKZE100ELL472MK35S
United Chemi-Con Inc
|
$0.9826 | Yes | Yes | Transferred | 4.7 mF | 10 V | 3.4 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZE | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 35 mm | UNITED CHEMI-CON INC | compliant | ||||||
|
EKZE100ELL101ME11D
United Chemi-Con Inc
|
$50.2001 | Yes | Transferred | 100 µF | 10 V | 250 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZE | 105 °C | -40 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 11 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 |