Filter Your Search
1 - 10 of 488 results
|
EKZE350ELL180ME07D
United Chemi-Con Inc
|
$0.1985 | Yes | Transferred | 18 µF | 35 V | 210 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZE | 105 °C | -40 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 7 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | |||||
|
EKZE350ELL330ME11D
United Chemi-Con Inc
|
$0.2822 | Yes | Yes | Transferred | 33 µF | 35 V | 250 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZE | 105 °C | -40 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 11 mm | UNITED CHEMI-CON INC | compliant | ||||||
|
EKZE350ETD271MH20D
United Chemi-Con Inc
|
$0.3830 | Yes | Yes | Transferred | 270 µF | 35 V | 1.25 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZE | 105 °C | -40 °C | 2 | Radial | Tape | 3.5 mm | 8 mm | 20 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | ||||
|
EKZE350EC3271MH20D
United Chemi-Con Inc
|
$0.3830 | Yes | Yes | Transferred | 270 µF | 35 V | 1.25 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZE | 105 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 20 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | ||||
|
EKZE350ELL221MJC5S
United Chemi-Con Inc
|
$0.3877 | Yes | Yes | Transferred | 220 µF | 35 V | 1.03 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZE | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | ||||
|
EKZE350ELL271MH20D
United Chemi-Con Inc
|
$0.3928 | Yes | Yes | Transferred | 270 µF | 35 V | 1.25 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZE | 105 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 20 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | ||||
|
EKZE350ELL331MJ16S
United Chemi-Con Inc
|
$0.4279 | Yes | Yes | Transferred | 330 µF | 35 V | 1.43 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZE | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | ||||
|
EKZE350ELL681MK20S
United Chemi-Con Inc
|
$0.5267 | Yes | Yes | Transferred | 680 µF | 35 V | 2.36 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZE | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 20 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | ||||
|
EKZE350EC3471MJ20S
United Chemi-Con Inc
|
$0.5410 | Yes | Yes | Transferred | 470 µF | 35 V | 1.82 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZE | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 20 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | ||||
|
EKZE350ELL561MJ25S
United Chemi-Con Inc
|
$0.5470 | Yes | Yes | Transferred | 560 µF | 35 V | 2.15 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZE | e3 | 105 °C | -40 °C | 2 | Radial | Bulk | Tin (Sn) | 5 mm | 10 mm | 25 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 |